Print Page
FHSKITT04LND
LED Driver, Retro Kit, LED Lighting, 3.6 V, 2.8 A, 120 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULHAM
Manufacturer Part NoFHSKITT04LNDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AM9683
Product RangeHotSpot1 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $203.620 |
| 5+ | $192.010 |
| 10+ | $183.360 |
| 25+ | $172.610 |
| 50+ | $161.250 |
Price for:Each
Minimum: 1
Multiple: 1
$203.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoFHSKITT04LNDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AM9683
Product RangeHotSpot1 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max-
Output Voltage Max3.6V
Output Current2.8A
LED Driver Mode-
Input Voltage Min120V
Input Voltage Max277V
Product RangeHotSpot1 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
3.6V
LED Driver Mode
-
Input Voltage Max
277V
SVHC
To Be Advised
Output Power Max
-
Output Current
2.8A
Input Voltage Min
120V
Product Range
HotSpot1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate