Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerFUJITSU
Manufacturer Part NoMB85RS64PNF-G-JNE1Copy
Newark Part No.66X5300
Technical Datasheet
Memory TypeFRAM
Memory Size64Kbit
NVRAM Memory Configuration8K x 8bit
IC Interface TypeSPI
Access Time-
Memory Case StyleSOP
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory Type
FRAM
NVRAM Memory Configuration
8K x 8bit
Access Time
-
No. of Pins
8Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
64Kbit
IC Interface Type
SPI
Memory Case Style
SOP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
