2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. Nonvolatile RAM
                                                                                                    Print Page

                                                                                                    MB85RC64APNF-G-JNE1

                                                                                                    FRAM, 64KBIT, I2C, SOP-8

                                                                                                    FUJITSU
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FUJITSU MB85RC64APNF-G-JNE1
                                                                                                    ManufacturerFUJITSU
                                                                                                    Manufacturer Part NoMB85RC64APNF-G-JNE1
                                                                                                    Newark Part No.66X5297
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FUJITSU
                                                                                                    ManufacturerFUJITSU
                                                                                                    Manufacturer Part NoMB85RC64APNF-G-JNE1
                                                                                                    Newark Part No.66X5297
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Memory TypeFRAM
                                                                                                    Memory Size64Kbit
                                                                                                    NVRAM Memory Configuration8K x 8bit
                                                                                                    IC Interface TypeI2C
                                                                                                    Access Time-
                                                                                                    Memory Case StyleSOP
                                                                                                    No. of Pins8Pins
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Memory Type

                                                                                                    FRAM

                                                                                                    NVRAM Memory Configuration

                                                                                                    8K x 8bit

                                                                                                    Access Time

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Memory Size

                                                                                                    64Kbit

                                                                                                    IC Interface Type

                                                                                                    I2C

                                                                                                    Memory Case Style

                                                                                                    SOP

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN