Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFUJITSU
Manufacturer Part NoMB85RC04VPNF-G-JNE1Copy
Newark Part No.66X5294
Your Part Number
No Longer Available
Product Information
ManufacturerFUJITSU
Manufacturer Part NoMB85RC04VPNF-G-JNE1Copy
Newark Part No.66X5294
Technical Datasheet
Memory TypeFRAM
Memory Size4Kbit
NVRAM Memory Configuration512 x 8bit
IC Interface TypeI2C
Access Time-
Memory Case StyleSOP
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory Type
FRAM
NVRAM Memory Configuration
512 x 8bit
Access Time
-
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
4Kbit
IC Interface Type
I2C
Memory Case Style
SOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
