Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFUJITSU
Manufacturer Part NoMB85R4002ANC-GE1
Newark Part No.66X5303
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerFUJITSU
Manufacturer Part NoMB85R4002ANC-GE1
Newark Part No.66X5303
Technical Datasheet
Memory TypeFRAM
Memory Size4Mbit
NVRAM Memory Configuration256K x 16bit
IC Interface TypeParallel
Access Time120ns
Memory Case StyleTSOP
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory Type
FRAM
NVRAM Memory Configuration
256K x 16bit
Access Time
120ns
No. of Pins
48Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
4Mbit
IC Interface Type
Parallel
Memory Case Style
TSOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate