Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
16 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $79.500 |
Price for:Each
Minimum: 1
Multiple: 1
$79.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoUMFT601X-B
Newark Part No.15AC6953
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeFIFO to USB 3.0 Bridge
Silicon ManufacturerFTDI
Silicon Core NumberFT601
Product Range-
Kit ContentsDev Board FT601
SVHCNo SVHC (25-Jun-2025)
Product Overview
UMFT601X-B is a FT601 USB3.0 to 32bit FIFO bus, FMC connector (for Xilinx FPGA) development board (Rev B). The UMFT601X-B is an evaluation/development module with FMC connector for interfacing FTDI’s FT601 USB 3.0 superspeed IC with external hardware. The UMFT601X-B allows for bridging a 32-bit wide parallel FIFO bus to a USB3.0 host and evaluating the FT601 performance. Suitable for applications requiring high volume and fast data transfer such as with test and measurement, dataloggers or camera equipment.
- 32bit FIFO bus
- FMC(low pin count) connector with B version chip
- Support USB 3.0 superspeed (5Gbps)/USB 2.0 high speed (480Mbps)/USB 2.0 full speed (12Mbps) transfer
- 4 IN channels and 4 OUT channels on FIFO bus connectivity
- Supports multi voltage I/O: 1.8V, 2.5V and 3.3V
- High speed connector for FIFO bus : FMC or HSMC
- FMC connector is compatible with most Xilinx FPGA reference design boards
- HSMC is compatible with most Altera FPGA reference design boards
- Multi powered options: external DC powered, BUS powered, FMC/HSMC powered
- Hardware reset and remote wake-up and Micro-USB3.0 receptacle
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
FTDI
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
FIFO to USB 3.0 Bridge
Silicon Core Number
FT601
Kit Contents
Dev Board FT601
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
