New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Interface / Communications Development Kits
                                                                                                    Print Page

                                                                                                    UMFT4233HPEV

                                                                                                    Evaluation Module, FT4233HP, Hi-Speed USB Type-C Power Delivery (PD) Controller

                                                                                                    FTDI
                                                                                                    FTDI UMFT4233HPEV
                                                                                                    FTDI UMFT4233HPEV
                                                                                                    FTDI UMFT4233HPEV
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoUMFT4233HPEV
                                                                                                    Newark Part No.09AK9573
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoUMFT4233HPEV
                                                                                                    Newark Part No.09AK9573
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypeUSB Type-C Power Delivery (PD) Controller
                                                                                                    Silicon ManufacturerFTDI
                                                                                                    Silicon Core NumberFT4233HP
                                                                                                    Product Range-
                                                                                                    Kit ContentsEvaluation Module FT233HP
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    UMFT4233HPEV is a high speed USB Type-C to multipurpose UART/JTAG/SPI/I2C serial interface evaluation module with two Type-C™ USB PD ports. The module has 138.5mm x 77mm dimensions, with a pair of Type-C power delivery ports incorporated into it. The first of these ports is capable of sink (receiving power) and source (providing power) roles. The second port serves only as a sink. Both of these ports are able to support the 5V, 9V, 12V, 15V and 20V power delivery object (PDO) profiles. These profiles may be configured via an external EEPROM memory, with LED indicators signifying which PDO profile is in use. While the first port offers USB data transmission plus power delivery, the second port only has power delivery capabilities. A power pass-through function has also been included, with the input power on the second port being passed to the first port. External control of power delivery policy can be achieved using the on-board I2C interface and the GPIO pins.

                                                                                                    • 2 Type-C™ USB PD ports with PD1 initial sink port that supports power role swap and USB data
                                                                                                    • PD2 which is a sink-only port
                                                                                                    • Supports the self-powered and bus-powered operation
                                                                                                    • Configurable Jumper options to enable/disable pass-through circuit or voltage-dc regulator
                                                                                                    • Supports external control of power delivery policy using the on-board I2C and GPIO pins
                                                                                                    • Configurable jumper options to connect I2C
                                                                                                    • LED indicators for every GPIO pin and PWREN#, SUSPEND# signals and system power
                                                                                                    • Test points for all power supply voltages, core voltages, PD VBUS voltages and CC voltages
                                                                                                    • External EEPROM for configurable options
                                                                                                    • Typical applications include rapid USB integration into existing electronic systems

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Silicon Manufacturer

                                                                                                    FTDI

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Application Sub Type

                                                                                                    USB Type-C Power Delivery (PD) Controller

                                                                                                    Silicon Core Number

                                                                                                    FT4233HP

                                                                                                    Kit Contents

                                                                                                    Evaluation Module FT233HP

                                                                                                    Technical Docs (2)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.