Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.470 |
| 5+ | $25.880 |
| 10+ | $25.280 |
| 50+ | $24.920 |
| 100+ | $24.570 |
| 250+ | $24.200 |
Price for:Each
Minimum: 1
Multiple: 1
$26.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoUMFT234XD-01Copy
Newark Part No.53X3667
Technical Datasheet
Module Applications-
Bridge TypeUSB to UART
Module InterfaceUART, USB
Compliance Standard-
Supported DevicesFT234XD
Supply Voltage Min-
Supply Voltage Max3.3V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
UMFT234XD-01 is a breakout board that converts USB2.0 Full-Speed to UART. These modules do not have a USB connector, instead, the modules plug directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the USB connector.
- USB to UART with four control bus lines
- 3.3V power out limited to 50mA and 5V with as safety fuse
- UART signals available via 8 pin female connector
- UART interface operates at +3.3V voltage levels, however all I/Os are 5V tolerant
Technical Specifications
Module Applications
-
Module Interface
UART, USB
Supported Devices
FT234XD
Supply Voltage Max
3.3V
SVHC
No SVHC (25-Jun-2025)
Bridge Type
USB to UART
Compliance Standard
-
Supply Voltage Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
