Print Page
Image is for illustrative purposes only. Please refer to product description.

35 In Stock
Need more?
9 Delivery in 1-3 Business Days(US stock)
26 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.170 |
Price for:Each
Minimum: 1
Multiple: 1
$11.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoUMFT200XD-01Copy
Newark Part No.83T7378
Technical Datasheet
Accessory TypeUSB to I2C Breakout Module
For Use With-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
UMFT200XD-01 is a FT200XD based USB to I2C break-out module. This breakout board that converts USB2.0 full-speed to I2C. This module does not has a USB connector, instead the modules plug directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the USB connector.
- I2C interface operates at +3.3V voltage levels, however all I/Os are 5V tolerant
- USB to I2C with four control bus lines
- 3.3V power out limited to 50mA and 5V with as safety fuse
- I2C signals available via 8 pin female connector
Technical Specifications
Accessory Type
USB to I2C Breakout Module
Product Range
-
For Use With
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
