Print Page
Image is for illustrative purposes only. Please refer to product description.

181 In Stock
Need more?
20 Delivery in 1-3 Business Days(US stock)
161 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.620 |
| 5+ | $39.420 |
| 10+ | $39.190 |
| 50+ | $38.990 |
| 100+ | $38.440 |
Price for:Each
Minimum: 1
Multiple: 1
$39.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoTTL-234X-5V-WE
Newark Part No.17AC0765
Technical Datasheet
Conversion TypeUSB to UART Converter
Baud Rate3Mbaud
Converter Connector TypeFree / Stripped End
Chip TypeFT234XD
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Conversion Type
USB to UART Converter
Converter Connector Type
Free / Stripped End
Cable Length - Metric
1.8m
Product Range
-
Baud Rate
3Mbaud
Chip Type
FT234XD
Cable Length - Imperial
5.9ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
