Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFOX ELECTRONICS
Manufacturer Part NoFT5HNBPK10.0-T1
Newark Part No.68AK0954
Product RangeFOX924B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 2000+ | $2.040 |
| 4000+ | $1.890 |
| 8000+ | $1.770 |
| 12000+ | $1.700 |
| 20000+ | $1.670 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFT5HNBPK10.0-T1
Newark Part No.68AK0954
Product RangeFOX924B Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -2.5ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Product RangeFOX924B Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
10MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
2.5ppm
Oscillator Output Compatibility
HCMOS
Product Range
FOX924B Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for FT5HNBPK10.0-T1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
