Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFOX ELECTRONICS
Manufacturer Part NoFOXSDLF/221-20Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel53Y3204RL
Cut Tape53Y3204
Product RangeHC49SDLF
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.282 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.282 |
| 50+ | $0.240 |
| 100+ | $0.220 |
| 250+ | $0.211 |
| 500+ | $0.202 |
| 1000+ | $0.195 |
| 2500+ | $0.184 |
| 5000+ | $0.182 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFOXSDLF/221-20Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel53Y3204RL
Cut Tape53Y3204
Product RangeHC49SDLF
Technical Datasheet
Frequency Nom22.1184MHz
Product RangeHC49SDLF
Crystal Frequency22.1184MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 11.7mm x 5mm
No. of Pins2Pins
Crystal Mounting TypeSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Frequency Nom
22.1184MHz
Crystal Frequency
22.1184MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.7mm x 5mm
Crystal Mounting Type
SMD
Operating Temperature Max
70°C
Product Range
HC49SDLF
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
