Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFOX ELECTRONICS
Manufacturer Part NoFKFSXEIHM0.032768-T3Copy
Newark Part No.64AK6953
Product RangeFKFSX Series
Your Part Number
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.966 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,898.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFKFSXEIHM0.032768-T3Copy
Newark Part No.64AK6953
Product RangeFKFSX Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeFKFSX Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -0.04ppm
Load Capacitance12.5pF
Crystal Case / PackageSMD, 7mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (25-Jun-2025)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
0.04ppm
Crystal Case / Package
SMD, 7mm x 1.5mm
Operating Temperature Max
85°C
Product Range
FKFSX Series
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
