Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC8AQCCMC3.6864-T1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel77AK4653
Cut Tape77AK4652
Product RangeFC8AQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.968 | $968.00 |
| Total Price | $968.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.968 |
| 5000+ | $0.929 |
| 10000+ | $0.910 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.240 |
| 2000+ | $1.170 |
| 4000+ | $1.050 |
| 6000+ | $1.010 |
| 10000+ | $0.973 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC8AQCCMC3.6864-T1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel77AK4653
Cut Tape77AK4652
Product RangeFC8AQ Series
Technical Datasheet
Frequency Nom3.6864MHz
Product RangeFC8AQ Series
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 10mm x 4.5mm
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
3.6864MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
0°C
SVHC
No SVHC (07-Nov-2024)
Product Range
FC8AQ Series
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 10mm x 4.5mm
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for FC8AQCCMC3.6864-T1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
