Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC5BQCCMC25.0-T1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel64AK6945
Re-Reel64AK6944RL
Cut Tape64AK6944
Product RangeFC5BQ Series
Your Part Number
144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.943 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.943 |
| 50+ | $0.820 |
| 100+ | $0.794 |
| 250+ | $0.768 |
| 500+ | $0.729 |
| 1000+ | $0.670 |
| 2500+ | $0.667 |
| 5000+ | $0.624 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.704 |
| 2000+ | $0.691 |
| 4000+ | $0.677 |
| 6000+ | $0.660 |
| 10000+ | $0.659 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC5BQCCMC25.0-T1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel64AK6945
Re-Reel64AK6944RL
Cut Tape64AK6944
Product RangeFC5BQ Series
Technical Datasheet
Product RangeFC5BQ Series
Frequency Nom25MHz
Crystal Frequency25MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FC5BQ Series
Crystal Frequency
25MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
70°C
Frequency Nom
25MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
0°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
