Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC4SDCBMF12.0-T1
Newark Part No.68AK0938
Product RangeHC49SDLF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.141 |
| 5000+ | $0.138 |
| 10000+ | $0.128 |
| 20000+ | $0.119 |
| 30000+ | $0.111 |
| 50000+ | $0.106 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$141.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC4SDCBMF12.0-T1
Newark Part No.68AK0938
Product RangeHC49SDLF Series
Technical Datasheet
Frequency Nom12MHz
Crystal CaseSMD, 11.7mm x 5mm
Frequency Stability + / -50ppm
Load Capacitance20pF
Frequency Tolerance + / -30ppm
Product RangeHC49SDLF Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (14-Jun-2023)
Crystal Case
SMD, 11.7mm x 5mm
Load Capacitance
20pF
Product Range
HC49SDLF Series
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for FC4SDCBMF12.0-T1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate