Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | PTH-1.0TOOLCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 50AK6718 |
| Product Range | PTH Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $239.820 |
| 5+ | $228.330 |
| 10+ | $219.770 |
Price for:Each
Minimum: 1
Multiple: 1
$239.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | PTH-1.0TOOLCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 50AK6718 |
| Product Range | PTH Series |
| Technical Datasheet | |
| Accessory Type | Rivet Tool Set |
| For Use With | Fortex PTH400 Favorit Through Hole Mechanical Press Tools |
| Product Range | PTH Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
- 1.0mm favorit press tool set for use with PTH400 press tool
Technical Specifications
| Accessory Type | Rivet Tool Set |
|---|---|
| Product Range | PTH Series |
| For Use With | Fortex PTH400 Favorit Through Hole Mechanical Press Tools |
|---|---|
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
