New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Prototyping Tools & Breadboards
                                                                                                    4. PCB Processing Equipment
                                                                                                    Print Page

                                                                                                    PA310

                                                                                                    PCB Processing Unit, 16 L, 230 VAC, 150 W, 36 °C to 45 °C, 440 mm x 420 mm x 325 mm

                                                                                                    FORTEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FORTEX PA310
                                                                                                    ManufacturerFORTEX
                                                                                                    Manufacturer Part NoPA310
                                                                                                    Newark Part No.77AK2764
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    1 Delivery in 1-3 Business Days(US stock)
                                                                                                    1 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,723.360
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,723.36
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FORTEX
                                                                                                    ManufacturerFORTEX
                                                                                                    Manufacturer Part NoPA310
                                                                                                    Newark Part No.77AK2764
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tank TypeProcessing Unit
                                                                                                    Operating Temperature Min36°C
                                                                                                    Operating Temperature Max45°C
                                                                                                    Power Rating150W
                                                                                                    Voltage Rating230VAC
                                                                                                    Capacity16l
                                                                                                    External Height440mm
                                                                                                    External Width420mm
                                                                                                    External Depth325mm
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    PA310 is a 3 tank bubble etch (29 x 40cm board capacity). It is a popular PCB processing unit. A self-contained triple process unit with built-in DEVELOP / WASH / BUBBLE ETCH functions providing a convenient bench standing system. It eliminates the normal untidiness associated with producing PCBs to the solderable-etched stage. A RESIST STRIP / WASH / IMMERSE TIN combination can be added to provide a full PCB processing run. Supplied complete with 2 meter mains cable. It is suitable for metal etching applications including the production of PCBs, from photoresist coated or conventional copper clad boards. It is only suitable for use with fine etch crystals (sodium persulphate) not recommended for use with ferric chloride. It is used in laboratories and small batch production for making printed circuit board as well as for etching metal foils.

                                                                                                    • Operating voltage 230VAC 50Hz/60Hz 600W
                                                                                                    • 1 x adjustable heater approximately preset to 45°C
                                                                                                    • Adjustable board holder to a maximum (240 x 310mm) Board/Panel capacity
                                                                                                    • Three independent acrylic glass tank
                                                                                                    • Adjustable heater (glass heater), temperature range from between +36 to +45°C
                                                                                                    • Drain cock in each tank, glass thermometer, plastic drip tray
                                                                                                    • Unit size is (W x D x H) 16.5'' x 12.5'' x 17.3''

                                                                                                    Technical Specifications

                                                                                                    Tank Type

                                                                                                    Processing Unit

                                                                                                    Operating Temperature Max

                                                                                                    45°C

                                                                                                    Voltage Rating

                                                                                                    230VAC

                                                                                                    External Height

                                                                                                    440mm

                                                                                                    External Depth

                                                                                                    325mm

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Operating Temperature Min

                                                                                                    36°C

                                                                                                    Power Rating

                                                                                                    150W

                                                                                                    Capacity

                                                                                                    16l

                                                                                                    External Width

                                                                                                    420mm

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.