New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Prototyping Tools & Breadboards
                                                                                                    4. Light Boxes
                                                                                                    Print Page

                                                                                                    LV204

                                                                                                    EXPOSURE UNIT, UV, 515X400X120MM

                                                                                                    FORTEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FORTEX LV204
                                                                                                    FORTEX LV204
                                                                                                    FORTEX LV204
                                                                                                    FORTEX LV204
                                                                                                    ManufacturerFORTEX
                                                                                                    Manufacturer Part NoLV204
                                                                                                    Newark Part No.50AK6392
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$729.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $729.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FORTEX
                                                                                                    ManufacturerFORTEX
                                                                                                    Manufacturer Part NoLV204
                                                                                                    Newark Part No.50AK6392
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Light SourceUV
                                                                                                    Length515mm
                                                                                                    Width400mm
                                                                                                    Depth120mm
                                                                                                    Working Area260mm x 356mm
                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    LV204 ultra violet UV exposure unit is a high quality British built UV unit that has been designed for use in the preparation of photosensitive materials for many industries including production of photo resist PCB’s ie Fortex Microtrak pre sensitized board, hot foil polymer plates, letterpress polymer plates, pad printing plates (clichés), sandblasting stencils, glass etching stencils or rubber stamps etc. The UV fluorescent tubes are in the base which means the artwork has to be registered on the UV sensitive area and then placed face down onto the exposure area. Colored black, each unit has a hinged lid containing a pressure pad which, when the lid is held closed by the two retaining clips, acts to force the artwork and sensitive material firmly together on the UV illuminated area. On power up the unit runs through one timing cycle so that the UV tubes are pre heated up ready to give consistent exposure times.

                                                                                                    • Exposure area 14 x 10.25”
                                                                                                    • 4 x 15W Actinic Fluorescent UV tubes with Peak output wavelength 365nm
                                                                                                    • Glass plate with high UV transparency for UV-A transmission
                                                                                                    • Electronic ballast with no stroboscopic effect and no flicker
                                                                                                    • Constant and even pressure from cellular foam in lid and glass plate
                                                                                                    • All metal construction with steel case, programmable digital timer with memory
                                                                                                    • Light power 5mW/cm² with even and high intensity illumination facilitated by high quality reflector
                                                                                                    • 230VAC 50/60Hz IEC mains Inlet with fused mains on/off switch and power indicator
                                                                                                    • Power consumption is 70Watts, 0-999 seconds timer
                                                                                                    • Weight is 14Kg, dimensions of unit is 20.27inch x 15.74inch x 4.72inch

                                                                                                    Technical Specifications

                                                                                                    Light Source

                                                                                                    UV

                                                                                                    Width

                                                                                                    400mm

                                                                                                    Working Area

                                                                                                    260mm x 356mm

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Length

                                                                                                    515mm

                                                                                                    Depth

                                                                                                    120mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.