Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | ETCH-PENCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 60AJ3776 |
| Your Part Number | |
| Technical Datasheet |
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.390 |
| 10+ | $5.140 |
| 25+ | $4.820 |
| 50+ | $4.450 |
| 100+ | $4.170 |
| 250+ | $3.830 |
| 500+ | $3.460 |
| 1000+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | ETCH-PENCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 60AJ3776 |
| Technical Datasheet | |
| Accessory Type | Permanent Waterproof Ink Pen |
| For Use With | Plain Copper Boards |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
ETCH-PEN is an etch resist pen. It is ideal for use on plain copper boards when an acid bath technique is to be used with artwork directly printed and drawn on the PCB. To use the pen, simply press the tip to promote ink flow and apply slow, even pressure in use. This blue etch resist pen is ideal for use on plain copper boards but can be used on almost any surface. Circuits can be drawn on plain copper laminate and then etched in Ferric Chloride.
- Excellent smudge-proof and waterproof qualities, dries in seconds
- Ideal for left-handed users, permanent, low-odor ink
- Polypropylene barrel and cap guarantee long service life
- Can be left uncapped for days without drying up
- Automatic pressure equalization prevents pen from leaking on board aircraft
- Line width approx. 0.6mm, refillable
Technical Specifications
| Accessory Type | Permanent Waterproof Ink Pen |
|---|---|
| SVHC | No SVHC (23-Jan-2024) |
| For Use With | Plain Copper Boards |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
