Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerFORGE
Manufacturer Part NoFNL-U500B22CDSL
Newark Part No.97K0036
Technical Datasheet
LED ColorBlue
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.7V
Wavelength Typ458nm
Luminous Intensity170mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The FNL-U500B22CDSL is a 5mm high performance blue Round LED Lamp with blue diffused lens, made of InGaN/SiC.
- High intensity
- Blue diffused epoxy
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Blue
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.7V
Luminous Intensity
170mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
458nm
Viewing Angle
60°
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
