Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFORGE
Manufacturer Part NoFN1-0561B230SGWCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97K0053
Your Part Number
125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.880 |
| 10+ | $5.090 |
| 25+ | $4.460 |
| 50+ | $4.180 |
| 100+ | $3.620 |
| 250+ | $3.040 |
| 500+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORGE
Manufacturer Part NoFN1-0561B230SGWCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97K0053
Technical Datasheet
LED ColorBlue
Forward Current If10mA
Forward Voltage3.7V
Luminous Intensity8mcd
No. of Digits / Alpha1
Character Size14.2mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The FN1-0561B230SGW is a 0.56-inch single digit 7-segment Display with common cathode connection and blue emitting colour.
- 470nm Dominant wavelength
- High segment intensity
- Wide viewing angle
- Grey face
- White segment
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
LED Color
Blue
Forward Voltage
3.7V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (19-Jan-2021)
Forward Current If
10mA
Luminous Intensity
8mcd
Character Size
14.2mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
