Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFORGE
Manufacturer Part NoFEM-2301R340BGWT1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06AC5987
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.560 |
| 10+ | $7.780 |
| 25+ | $7.150 |
| 50+ | $6.710 |
| 100+ | $6.300 |
| 250+ | $5.410 |
| 500+ | $5.260 |
Price for:Each
Minimum: 1
Multiple: 1
$8.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORGE
Manufacturer Part NoFEM-2301R340BGWT1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06AC5987
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage7.6V
Luminous Intensity177mcd
No. of Digits / Alpha1
Character Size57mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Red
Forward Voltage
7.6V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (16-Jul-2019)
Forward Current If
20mA
Luminous Intensity
177mcd
Character Size
57mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
