Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFORGE
Manufacturer Part NoFEM-0801B350BGWT1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06AC5981
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.460 |
| 10+ | $4.780 |
| 25+ | $4.230 |
| 50+ | $3.990 |
| 100+ | $3.520 |
| 250+ | $3.020 |
| 500+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORGE
Manufacturer Part NoFEM-0801B350BGWT1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06AC5981
Technical Datasheet
LED ColorBlue
Forward Current If20mA
Forward Voltage3.3V
Luminous Intensity19mcd
No. of Digits / Alpha1
Character Size20mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Blue
Forward Voltage
3.3V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (16-Jul-2019)
Forward Current If
20mA
Luminous Intensity
19mcd
Character Size
20mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
