Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFORDATA
Manufacturer Part NoFC2004C03-NSWBBW-91SE
Newark Part No.02AC9722
Product RangeSTN LCD Panel
Your Part Number
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.410 |
| 5+ | $21.420 |
| 10+ | $20.420 |
| 25+ | $19.410 |
| 90+ | $18.320 |
| 135+ | $17.990 |
| 270+ | $17.510 |
Price for:Each
Minimum: 1
Multiple: 1
$22.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORDATA
Manufacturer Part NoFC2004C03-NSWBBW-91SE
Newark Part No.02AC9722
Product RangeSTN LCD Panel
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceWhite on Blue
Logic Voltage3V
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size4.03mm
LCD Display TypeSTN
Module Size77mm x 47mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeSTN LCD Panel
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
3V
Display Mode
Transmissive
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
STN LCD Panel
Display Appearance
White on Blue
Font Set
English, Japanese
Character Size
4.03mm
Module Size
77mm x 47mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
