Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFORDATA
Manufacturer Part NoFC1602B04-FHYYBW-91LECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02AC9697
Your Part Number
2 In Stock
45 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.030 |
| 10+ | $16.030 |
| 25+ | $15.620 |
| 50+ | $14.260 |
| 100+ | $13.520 |
| 250+ | $12.090 |
| 500+ | $11.750 |
Price for:Each
Minimum: 1
Multiple: 1
$17.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORDATA
Manufacturer Part NoFC1602B04-FHYYBW-91LECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02AC9697
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage3V
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.23mm
LCD Display TypeSTN
Module Size85mm x 36mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow Green
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
3V
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on Yellow / Green
Font Set
English, Japanese
Character Size
5.23mm
Module Size
85mm x 36mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow Green
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
