Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUSSO
Manufacturer Part NoFLS-110-EK-677
Newark Part No.24AK1747
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $438.58 |
| 10+ | $407.25 |
| 25+ | $392.79 |
| 50+ | $378.33 |
| 100+ | $361.47 |
Price for:Each
Minimum: 1
Multiple: 1
$438.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUSSO
Manufacturer Part NoFLS-110-EK-677
Newark Part No.24AK1747
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedFLS110
Application Sub TypeGas Flow Sensor
Kit ContentsFluidic Fixture FL-000677-DW, Push-fit Connectors, USB Adapter
SVHCTo Be Advised
Product Overview
FLS-110-EK-677 is a FLS110 evaluation kit with FL-000677-DW fixture. FLS110 evaluation kit allows you to quickly measure and log the FLS110 sensor output within your application.
- FL-000677-DW bypass - viscous type fixture with 100slm range and 16mm port OD
- Fixtures for sensor module FL-001068-PT without pressure sensor
Contents
Sensor module pre-assembled into a fluidic fixture, USB adapter, Ribbon cable.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Gas Flow Sensor
SVHC
To Be Advised
IC / Module Used
FLS110
Kit Contents
Fluidic Fixture FL-000677-DW, Push-fit Connectors, USB Adapter
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate