Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoVPS210-R
Newark Part No.55M1240
Product RangeSCOPEMETER 190 Series
Also Known As095969435772
Your Part Number
No Longer Available
Product Information
ManufacturerFLUKE
Manufacturer Part NoVPS210-R
Newark Part No.55M1240
Product RangeSCOPEMETER 190 Series
Also Known As095969435772
Technical Datasheet
Product RangeSCOPEMETER 190 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The VPS210-R is a red double insulated Voltage Probe Set for use with the 190-series ScopeMeter.
- 1.2m Cable length
- 10MΩ Input resistance
- 12pF Input capacitance
Applications
Test & Measurement
Contents
600V CAT III/1000V CAT II rated 10:1 Voltage probe, Hook clip for probe tip, Ground lead with mini alligator, Insulation sleeve and 30V CAT II rated ground spring for probe tip.
Technical Specifications
Kit Contents
600V CAT III/1000 V CAT II Rated 10:1 Voltage Probe, Hook Clip for Probe Tip, Ground Lead with Mini Alligator, Insulation Sleeve, 30V CAT II Rated Ground Spring
SVHC
No SVHC (15-Jun-2015)
Product Range
SCOPEMETER 190 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate