Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoVPS210-R.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14T7866
Product RangeSCOPEMETER 190 Series
Also Known As095969435772
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $361.000 |
Price for:Each
Minimum: 1
Multiple: 1
$361.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoVPS210-R.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14T7866
Product RangeSCOPEMETER 190 Series
Also Known As095969435772
Technical Datasheet
Product RangeSCOPEMETER 190 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 200MHz, red (one, red) voltage probe set
- 10x attenuation
- 1000V CAT II or 600V CAT III per IEC / EN61010-031 max. voltage to ground
- 1.2m cable length
Contents
600V CAT III / 1000V CAT II rated 10:1 voltage probe, Hook clip for probe tip, Ground lead with mini alligator, Insulation sleeve, 30V CAT II rated ground spring for probe tip.
Technical Specifications
Kit Contents
600V CAT III/1000 V CAT II Rated 10:1 Voltage Probe, Hook Clip for Probe Tip, Ground Lead with Mini Alligator, Insulation Sleeve, 30V CAT II Rated Ground Spring
SVHC
No SVHC (15-Jun-2015)
Product Range
SCOPEMETER 190 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
