
| Quantity | Price |
|---|---|
| 1+ | $8,500.000 |
| 5+ | $8,330.000 |
| 10+ | $8,160.000 |
| 25+ | $7,990.000 |
| 50+ | $7,820.000 |
Product Information
Product Overview
TV33-SA-L-S-09 is a ThermoView® TV30 camera. It defines a new class of high-performance multi-product thermal imager, providing the models with a full complement of accessories with an IP67 environmental rating that can operate in the harshest environments. For industrial applications requiring a standalone sensor, the rugged TV30 SA models offer advanced on-board analytics capabilities including integrated and scalable I/O. The integrated I/O is standard with every SA camera and provides a simple, easy to install solution for factory automation and process applications. For added flexibility, the imager can interface directly to external I/O modules for more demanding applications. For even simpler and more direct communications with factory automation systems, the TV30 SA models offer fieldbus flexibility including OPC UA and MQTT communications.
- Operates as stand-alone device built-in http web server for real time view and configuration
- 320 x 240 pixel IR resolution, 30° x 22° (standard) lens, 9Hz frame rate
- Temperature range from -10 to 1300°C(14 to 2372°F)
- Rugged housing, IP67 rated
- Remote motorized focus
- Stand-alone camera with on-board analytics including alarms, condition monitoring, AOI calculations
- LAN/Ethernet with PoE for communication provides access to Web Server
- High ambient temperatures with cooling enclosure
- Full complement of accessories including air purge and outdoor enclosure
- IP67 (IEC 60529) rated
Contents
ThermoView TV30 camera, Printed version of safety data sheet & quickstart.
Technical Specifications
-10°C
320 x 240
30° x 22°
9Hz
ThermoView TV30 Series
1300°C
0.12K
220mm
2 Years
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
