Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $849.990 |
Price for:Each
Minimum: 1
Multiple: 1
$849.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTPS VOLTPROBE 10V
Newark Part No.55M1221
Technical Datasheet
Kit ContentsTPS Voltage Probe 10V
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
TPS VOLTPROBE 10V is a 10V voltage probe for use with Fluke 1760 series Energy Logger and recorders.
- 0.1 V to 17VRMS range
- 150V CAT IV voltage rating
Technical Specifications
Kit Contents
TPS Voltage Probe 10V
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
