Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoTP82Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19K1551
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 3+ | $103.990 |
Price for:Each
Minimum: 3
Multiple: 3
$311.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTP82Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19K1551
Technical Datasheet
Accessory TypeInsulation Piercing Clip Set
For Use WithFluke 78 & 88V Automotive Meters
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Insulation piercing clip set essential for use under hood or under dash. Use it on fuel injectors or sensors while providing complete insulation to grounding due to design.
- Banana jack accepts all DMM and banana jack leads
- Non-rotating banana jack prevents leads from tangling, allowing you to tighten/loosen clamp
- For use with test leads with 2mm probes
- Tested to 60VDC
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Accessory Type
Insulation Piercing Clip Set
Product Range
-
For Use With
Fluke 78 & 88V Automotive Meters
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
