Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.680 |
Price for:Each
Minimum: 6
Multiple: 6
$298.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTP38
Newark Part No.23C9383
Technical Datasheet
Test Probe Type-
Test Probe Functions-
Accuracy %-
For Use With-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The TP38 is a Slim Reach Test Probe Set with hard stainless steel probe tips and one pair of slender probe bodies for probing closely spaced or recessed terminals. Maximum voltage rating of 1000V.
- Insulated probe to help lessen risk of arc flash explosion
- CAT IV 600V, CAT III 1000V, 10A rating
Applications
Test & Measurement
Contents
Red probe, Black probe.
Technical Specifications
Test Probe Type
-
Accuracy %
-
Product Range
-
Test Probe Functions
-
For Use With
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate