Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | TP2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 83F2784 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $32.990 |
Price for:Each
Minimum: 1
Multiple: 1
$32.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | TP2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 83F2784 |
| Technical Datasheet | |
| Test Probe Type | Multimeter |
| Test Probe Functions | Voltage |
| Accuracy % | - |
| For Use With | Fluke AC72 Alligator Clips |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The TP2 is a 1000V slim reach Test Probe for probing closely spaced or recessed terminals. Hard stainless steel probe tips. 2mm diameter tip for electronics work.
- CAT II 1000 V, 10 A rating
- One Year warranty
Applications
Test & Measurement
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Test Probe Type | Multimeter |
|---|---|
| Accuracy % | - |
| Product Range | - |
| Test Probe Functions | Voltage |
|---|---|
| For Use With | Fluke AC72 Alligator Clips |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
