Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoTL960.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R3356
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $75.000 |
Price for:Each
Minimum: 1
Multiple: 1
$75.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTL960.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R3356
Technical Datasheet
Test Connector Type AHook Clip
Test Connector Type B4mm Stackable Banana Plug
Voltage Rating60V
Current Rating15A
Insulator ColourBlack, Red
Lead Length - Metric900mm
Lead Length - Imperial35.5"
No. of Test Leads2
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- TL960 micro-hook test leads
- 1 pair (red, black) of test leads with multi-stacking 4 mm banana plugs and micro-hooks
- Micro-hooks attach to component leads up to 1 mm diameter
- 90cm long PVC insulated leads
- 30V rms or 60V DC, 3A
- One year warranty
Technical Specifications
Test Connector Type A
Hook Clip
Voltage Rating
60V
Insulator Colour
Black, Red
Lead Length - Imperial
35.5"
Product Range
-
Test Connector Type B
4mm Stackable Banana Plug
Current Rating
15A
Lead Length - Metric
900mm
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
