Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoTL950.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R3355
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $98.000 |
Price for:Each
Minimum: 1
Multiple: 1
$98.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTL950.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R3355
Technical Datasheet
Test Connector Type AMini Pincer
Test Connector Type B4mm Stackable Banana Plug
Voltage Rating60V
Current Rating5A
Insulator ColourBlack, Red
Lead Length - Metric900mm
Lead Length - Imperial35.5"
No. of Test Leads2
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- TL950 mini-pincer test leads
- 1 pair (red, black) of test leads with multi-stacking 4 mm banana plugs and mini-pincers
- Mini-pincers open to 2.3mm
- 90cm long PVC insulated leads
- 30V rms or 60V DC, 3A
- One year warranty
Technical Specifications
Test Connector Type A
Mini Pincer
Voltage Rating
60V
Insulator Colour
Black, Red
Lead Length - Imperial
35.5"
Product Range
-
Test Connector Type B
4mm Stackable Banana Plug
Current Rating
5A
Lead Length - Metric
900mm
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
