Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoTL935Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.67C3517
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.780 |
Price for:Each
Minimum: 3
Multiple: 3
$383.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTL935Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.67C3517
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Voltage Rating60V
Current Rating8A
Insulator ColourBlack, Red
Lead Length - Metric1.2m
Lead Length - Imperial46.8"
No. of Test Leads3
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The TL935 is a Test Lead Set with nickel-plated banana plugs and PVC insulated leads. This set has 4mm stackable banana plug connectors.
Applications
Test & Measurement
Contents
Test lead and 3 sets (red and black pairs) of multi-stacking 4mm banana plug patch cords.
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Voltage Rating
60V
Insulator Colour
Black, Red
Lead Length - Imperial
46.8"
Product Range
-
Test Connector Type B
4mm Stackable Banana Plug
Current Rating
8A
Lead Length - Metric
1.2m
No. of Test Leads
3
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
