Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoTL930Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73C3939
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.520 |
Price for:Each
Minimum: 6
Multiple: 6
$315.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTL930Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73C3939
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Voltage Rating60V
Current Rating8A
Insulator ColourBlack, Red
Lead Length - Metric610mm
Lead Length - Imperial24"
No. of Test Leads2
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The TL930 is a 1-pair red/black 4mm multi-stacking Banana Plug Patch Cord with nickel plated finish and 61cm long PVC insulated leads.
- 30Vrms or 60VDC, 8A rated
Applications
Test & Measurement
Contents
Test lead and 1 pair (red, black) multi-stacking 4 mm banana plug patch cords.
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Voltage Rating
60V
Insulator Colour
Black, Red
Lead Length - Imperial
24"
Product Range
-
Test Connector Type B
4mm Stackable Banana Plug
Current Rating
8A
Lead Length - Metric
610mm
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
