
| Quantity | Price |
|---|---|
| 1+ | $154.990 |
Product Information
Product Overview
TL324 is a pair (red, black) of Fluke TL324 SureGrip™ test leads with WearGuard™ indicator and straight to angle connectors. The SureGrip™ test lead sets are designed to provide safe, accurate, and durable connections for professionals working with high-voltage or solar-powered systems. It meets CAT III 1500V and CAT IV 1000V, 30A ratings, feature silicone insulation that remains flexible in harsh environments, and incorporate Fluke’s SureGrip™ technology for superior handling. The WearGuard™ indicator provides a clear visual signal when leads need replacement, improving field safety and reducing downtime.
- SureGrip™ design enhances grip and control in field conditions
- WearGuard™ indicator reveals lead wear for added safety
- Flexible silicone insulation performs in extreme temperatures
- 2m (6.5ft) lead length
- Operating temperature range from -20°C to 50°C (-4°F to 122°F), 95% RH
Technical Specifications
Banana Plug, Shrouded
1.5kV
Black, Red
6.6ft
SureGrip Series
Right Angle Banana Plug, Shrouded
30A
2m
2
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
