Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoTL221
Newark Part No.30H0449
Also Known As095969206433
Your Part Number
49 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.990 |
Price for:Each
Minimum: 1
Multiple: 1
$46.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTL221
Newark Part No.30H0449
Also Known As095969206433
Technical Datasheet
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
TL221 is a 1000V SureGrip™ extension test lead set designed to improve steadiness in slippery hands. Rubber over-molded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement.
- Reinforced strain relief
- 600V CAT IV, 1000V CAT III rated
- 10A rating, UL listed
- Extends test leads by 1.5m
Contents
1-pair Silicone insulated leads (red and black) with straight connectors on both ends.
Technical Specifications
Kit Contents
1 Pair of Black & Red Test Leads, 1 Pair of Black & Red Female Couplers
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
