
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | TL175ECopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 47T2465 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $48.990 |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | TL175ECopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 47T2465 |
| Technical Datasheet | |
| Test Connector Type A | Test Tip Probe |
| Test Connector Type B | 4mm Right Angle Banana Plug, Shrouded |
| Voltage Rating | 1kV |
| Current Rating | 10A |
| Insulator Colour | Black, Red |
| Lead Length - Metric | - |
| Lead Length - Imperial | - |
| No. of Test Leads | 2 |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
TL175E is a set of TwistGuard test leads with 4mm lantern tips. It offers adjustable length test tips for use in different measurement environments. The TwistGuard adjustable tips enhance safety and versatility length. The WearGuard indicator shows damage to leads and provides heavy duty strain relief to withstand over 30,000 bends. Patented TwistGuard extendable tip shroud meets highest electrical safety requirements to reduce tip exposure while providing versatility needed for most measurements. Each test lead is covered by two layers of silicone insulation and inner contrasting color is exposed when leads are nicked, scuffed or otherwise damaged and in need of replacement. Universal input plugs are compatible with all instruments that accept standard 4mm shrouded banana plugs.
- Double insulated silicone leads
- Extra heavy duty strain relief on probe and plug end, tested beyond 30.000 bends without failure
- Voltage rating of 1000V (CAT II), 1000V (CAT III), 600V (CAT IV)
- Current rating of 10A maximum
- Temperature range from -20°C to 55°C (-4°F to 131°F)
- Conforms to EN61010-031 and pollution degree 2
- Exposed probe tip length from 19mm to 4mm (0.75inch to 0.16inch)
- One-year warranty
Contents
Fluke TL175E TwistGuard test leads with 4mm lantern tips.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Test Connector Type A | Test Tip Probe |
|---|---|
| Voltage Rating | 1kV |
| Insulator Colour | Black, Red |
| Lead Length - Imperial | - |
| Product Range | - |
| Test Connector Type B | 4mm Right Angle Banana Plug, Shrouded |
|---|---|
| Current Rating | 10A |
| Lead Length - Metric | - |
| No. of Test Leads | 2 |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
