Print Page
Product Information
ManufacturerFLUKE
Manufacturer Part NoT6-TPAK-HT6-ACCopy
Newark Part No.60AC4428
Product RangeT6 Series
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Frequency, Resistance
No. of Digits-
DMM Response TypeTrue RMS
Display Count-
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max-
Current Measure AC Max200A
Resistance Measure Max100kohm
Manufacturer Warranty2 Years
Product RangeT6 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
IP52 rated T6 series kit consist of electrical tester with magnetic hanger, belt holster and AC SureGrip alligator clips. It features FieldSense technology for ac voltage, current and frequency measurement without making electrical contact to live voltage. Simultaneous voltage and current display shows all power supply measurements at a glance for efficient troubleshooting.
- CAT III 1000V, CAT IV 600V safety rating
- 1 to 1000VAC or DC, 1ohm to 100K measurement range
- Works with wires up to AWG 4/0 (120mm²) with a 17.8mm jaw opening
- HOLD button temporarily freezes the reading for easy viewing
- Easy to read display with backlight
- Accepts optional Fluke TPAK magnetic meter hanger for convenient operation
- 1year calibration cycle
- 2 x AA (IEC LR6) 360hours continuous, typical 200hours using FieldSense battery
Applications
Test & Measurement
Contents
Electrical tester, Test leads with removable 4 mm probe caps, User documentation.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
1kV
Current Measure AC Max
200A
Manufacturer Warranty
2 Years
SVHC
No SVHC (15-Jun-2015)
No. of Digits
-
Display Count
-
Voltage Measure DC Max
1kV
Current Measure DC Max
-
Resistance Measure Max
100kohm
Product Range
T6 Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate

