2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Digital Multimeters - Hand Held
                                                                                                    Print Page

                                                                                                    T6-1000PRO/AMER

                                                                                                    Handheld Digital Multimeter, AC Current, AC/DC Voltage, Frequency, Resistance, True RMS, Auto

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE T6-1000PRO/AMER
                                                                                                    FLUKE T6-1000PRO/AMER
                                                                                                    FLUKE T6-1000PRO/AMER
                                                                                                    FLUKE T6-1000PRO/AMER
                                                                                                    FLUKE T6-1000PRO/AMER
                                                                                                    FLUKE T6-1000PRO/AMER
                                                                                                    FLUKE T6-1000PRO/AMER
                                                                                                    FLUKE T6-1000PRO/AMER
                                                                                                    FLUKE T6-1000PRO/AMER
                                                                                                    FLUKE T6-1000PRO/AMER
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoT6-1000PRO/AMER
                                                                                                    Newark Part No.83AH3875
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$391.990$352.800
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $352.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoT6-1000PRO/AMER
                                                                                                    Newark Part No.83AH3875
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DMM FunctionsAC Current, AC/DC Voltage, Frequency, Resistance
                                                                                                    No. of Digits-
                                                                                                    DMM Response TypeTrue RMS
                                                                                                    Display Count-
                                                                                                    Range SelectionAuto
                                                                                                    Voltage Measure DC Max1kV
                                                                                                    Voltage Measure AC Max1kV
                                                                                                    Current Measure DC Max-
                                                                                                    Current Measure AC Max200A
                                                                                                    Resistance Measure Max100kohm
                                                                                                    Manufacturer Warranty2 Years
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    • 1000V true RMS electrical tester
                                                                                                    • Simultaneous voltage and current display
                                                                                                    • Visual Continuity™ when checking continuity, screen automatically turns green while beeper is on
                                                                                                    • FieldSense™ technology for AC voltage, current and frequency measurement
                                                                                                    • Frequency measurement 45Hz to 66Hz through open fork
                                                                                                    • Works with most wire up to AWG 4/0 (0.7"/17.8 mm jaw opening)
                                                                                                    • HOLD button temporarily freezes the screen for easy viewing
                                                                                                    • Easy to read display with backlight
                                                                                                    • Accepts TPAK magnetic meter hanger (sold separately) for convenient operation
                                                                                                    • Two-year warranty

                                                                                                    Contents

                                                                                                    Electrical tester, Test leads with removable 4mm probe caps, Black AC285 SureGrip™ alligator clip, H-T6 holster, User documentation.

                                                                                                    Technical Specifications

                                                                                                    DMM Functions

                                                                                                    AC Current, AC/DC Voltage, Frequency, Resistance

                                                                                                    DMM Response Type

                                                                                                    True RMS

                                                                                                    Range Selection

                                                                                                    Auto

                                                                                                    Voltage Measure AC Max

                                                                                                    1kV

                                                                                                    Current Measure AC Max

                                                                                                    200A

                                                                                                    Manufacturer Warranty

                                                                                                    2 Years

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    No. of Digits

                                                                                                    -

                                                                                                    Display Count

                                                                                                    -

                                                                                                    Voltage Measure DC Max

                                                                                                    1kV

                                                                                                    Current Measure DC Max

                                                                                                    -

                                                                                                    Resistance Measure Max

                                                                                                    100kohm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product