Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoT6-600.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.45AC5852
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $347.000 |
Price for:Each
Minimum: 1
Multiple: 1
$347.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoT6-600.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.45AC5852
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
No. of Digits3.5
DMM Response TypeTrue RMS
Display Count1000
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max-
Current Measure AC Max200A
Resistance Measure Max2kohm
Manufacturer Warranty2 Years
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
T6-600 electrical tester with FieldSense™ technology, lets you quickly and safely take measurements by sliding the open fork over a conductor, without the need for test leads. The T6-600 works with wires up to AWG 4/0 (120 mm2) with a 17.8 mm jaw opening.
- Measure AC voltage, current, frequency without touching a live wire
- Troubleshoot with all power supply measurements at-a-glance
- See AC voltage and current values without test lead
Contents
Fluke T6-600 Electrical Tester, Test leads with removable 4 mm probe caps, User documentation.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Resistance
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
200A
Manufacturer Warranty
2 Years
SVHC
No SVHC (15-Jun-2015)
No. of Digits
3.5
Display Count
1000
Voltage Measure DC Max
600V
Current Measure DC Max
-
Resistance Measure Max
2kohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
