
| Quantity | Price |
|---|---|
| 1+ | $454.990 |
Product Information
Product Overview
Fluke T6 Electrical Tester measures voltage up to 600 V ac through the open fork, without test lead contact to live voltage.+ Without opening covers or removing wire nuts. On wires up to AWG 4/0 (120 mm2), carrying as much as200 A. The Fluke 62 MAX infrared thermometers are small in size, extremely accurate and very easy to use. IP54 rated for dust and water resistance. 1-AC-II pocket-sized voltage detector.
Contents
T6-600 Electrical Tester, test leads with removable 4 mm probe caps, user documentation. Fluke 62 MAX+ IR Thermometer and the 1-AC-II voltage detector.
Technical Specifications
T6-600 Electrical Tester, test leads with removable 4 mm probe caps, user documentation. Fluke 62 MAX+ Infrared Thermometer and the 1-AC-II voltage detector.
No SVHC (15-Jun-2015)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
