Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoT+PRO-1AC KITCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.30M9580
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5+ | $189.990 |
Price for:Each
Minimum: 5
Multiple: 5
$949.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoT+PRO-1AC KITCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.30M9580
Technical Datasheet
Voltage Measuring Range AC10.2V to 600V
Meter Display TypeLCD Color
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Product Overview
These electrical testers have all the advantages of traditional solenoid testers, with none of the typical drawbacks. Use all 3 voltage detection methods – light, sound, and vibration, to work more efficiently in noisy environments, dimly lit areas, or tight spaces.
- 3 forms of ac/dc voltage detection: light, sound, and vibration
- Detect live voltage even when the battery is dead
- Extra heavy-duty, replaceable test leads for more flexibility and durability
- CAT IV 600 V, CAT III 1000 V rated for added user protection
- Continuity beeper
- Bright LED flashlight for work in poorly lit areas
- GFCI Trip
- On/Off switchable beeper, selectable according to your environment
- Backlit LCD display for easier viewing
- Display resolution of 0.1 V, ideal for troubleshooting low-voltage lighting
- Resistance (Ohms) to 9.99 kOhms
- Rotary Field Indication
- Display Hold for easier viewing in hard-to-test areas
- Compliant with latest NFPA 70E recommendations
Applications
Test & Measurement, Signal Processing, Sensing & Instrumentation
Contents
Test leads and probes, AC Voltage Detector Kit, 2 x AAA batteries and test lead strap for lead management
Technical Specifications
Voltage Measuring Range AC
10.2V to 600V
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Meter Display Type
LCD Color
Operating Temperature Max
55°C
Plug Type
-
Technical Docs (2)
Alternatives for T+PRO-1AC KIT
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
