Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoSW90W
Newark Part No.20T0494
Product RangeScopeMeter
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerFLUKE
Manufacturer Part NoSW90W
Newark Part No.20T0494
Product RangeScopeMeter
Technical Datasheet
Software TypeFlukeView ScopeMeter Software
Software EditionStandard
For Use With190 and 120 Series
License Type-
Media TypeCD
Software Language-
Supported OSWindows
Product RangeScopeMeter
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SW90W is a FlukeView ScopeMeter Software adds PC power to Fluke ScopeMeter test tool. Extended recording of up to four user-selected measurements help you monitor and analyze slow moving signals and related events.
- Upload waveforms to the PC and use cursors for detailed measurements
- Perform waveform analysis, including analyzing harmonics
- For ScopeMeter 190 and 120 series
- Supports Windows XP/Vista/Win-7 OS
- Requires one free RS-232 port (COM port) or a free USB port
- Requires optional PM9080 RS-232 adapter/cable or an optional OC4USB-cable (190C-series, 120-series)
Applications
Test & Measurement
Technical Specifications
Software Type
FlukeView ScopeMeter Software
For Use With
190 and 120 Series
Media Type
CD
Supported OS
Windows
SVHC
No SVHC (15-Jun-2015)
Software Edition
Standard
License Type
-
Software Language
-
Product Range
ScopeMeter
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate