Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerFLUKE
Manufacturer Part NoRSE300 60 HZCopy
Newark Part No.60AC4426
Technical Datasheet
Temperature Min-10°C
Temperature Max1200°C
IR Resolution320 x 240
Thermal Sensitivity (NETD)0.03°C
Field of View (H X V)34° x 25.5°
IR Focus Distance Min150mm
Image Capture Frequency60Hz
Manufacturer Warranty2 Years
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
IP67 rated 60Hz mounted infrared camera designed for research, science and engineering. The MATLAB® and LabVIEW® software compatibility allow users to integrate infrared data, images and videos to support R&D analysis. The optimized images generate customizable reports and export images to the format of user choice with SmartView® desktop software.
- 320 x 240 (76,800 pixels) detector resolution
- Front panel save and recall buttons
- Optional 2x/4x telephoto smart lenses for detail view
- 34° H x 25.5° V field of view (FOV)
- 15cm (6") minimum focus distance
- Focus is adjusted in SmartView® desktop software
- Remote display viewing via Wi-Fi hotspot to the Fluke Connect® app
Applications
Test & Measurement
Contents
Infrared Camera, AC power supply, Ethernet cable, Antenna.
Technical Specifications
Temperature Min
-10°C
IR Resolution
320 x 240
Field of View (H X V)
34° x 25.5°
Image Capture Frequency
60Hz
Product Range
-
Temperature Max
1200°C
Thermal Sensitivity (NETD)
0.03°C
IR Focus Distance Min
150mm
Manufacturer Warranty
2 Years
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:6A003
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
