Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $318.990 |
Price for:Each
Minimum: 1
Multiple: 1
$318.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
PLS 3R 3 point red laser base tool has fast settling, self-levelling pendulum gives accurate point and reference lines instantly. It is used in steel stud framing, HVAC installation, electrical and residential construction.
- Battery powered, self-levelling and professional grade instrument
- Accuracy is ≤1/8in at 30ft(≤3mm at 10m)
- 90° up, down, forward point laser direction
- Equipped with a pendulum lock to secure the laser during transport or if dropped
- IP 54 rating
Contents
PLS 3R laser level, PLS canvas pouch, PLS BP5 alkaline battery pack, Safety sheet and quick reference guide.
Technical Specifications
Overall Length
4.1"
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
