Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoPLS 180R Z
Newark Part No.98AC8200
Also Known AsPLS 180R Z
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $431.990 |
Price for:Each
Minimum: 1
Multiple: 1
$431.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
PLS 180R cross line red laser level base tool has fast settling, self-levelling pendulum gives accurate point and reference lines instantly. It is used in multiple applications including wall construction, acoustic ceiling installation, tile installation, residential and commercial construction.
- Battery powered, self-levelling and professional grade instrument
- Accuracy is ≤1/8in at 30ft(≤3mm at 10m)
- 180 ° horizontal fan angle and 130° vertical fan angle
- Equipped with a pendulum lock to secure the laser during transport or if dropped
- IP 54 rating
Contents
PLS 180R laser level, PLS canvas pouch, PLS BP5 alkaline battery pack, Safety sheet and quick reference guide.
Technical Specifications
Overall Length
4.1"
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
